AMP, FOR CERAMSPEAKER, MINI SOIC8; Amplifier Class:(Not Available); No. of Channels:1; Output Power:1.8W; Supply Voltage Range:2.7V to 9V; Amplifier Case Style:LLP; No. of Pins:10; Load Impedance:8ohm; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:-; SVHC:No SVHC (20-Jun-2013); Amplifier Type:Power; Base Number:4951; Load Impedance Min:8ohm; No. of Amplifiers:2; Operating Temperature Range:-40°C to +85°C; Output Power (Pout):1.8W @ 8ohm; Power Rating RMS:1.8W; Supply Voltage + Nom:9.5V; Supply Voltage Max:9V; Supply Voltage Min:2.7V; THD + N:0.07% @ 600mW, VDD=7.5V; Termination Type:SMD
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: