Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM4900M/NOPB

AMP, AUDIO, 265MW@3.3V, SMD, SOIC8; Case style: SOIC; Base number: 4900; Pins, No. of: 8

$ 0.386
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4900M/NOPB.

Future Electronics

Datasheet20 pages13 years ago
Datasheet17 pages21 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsLM4808M/NOPB
Audio Amp Headphone 2-CH Stereo 0.15W Class-AB 8-Pin SOIC N Rail
Texas InstrumentsLM4808MX/NOPB
Audio Amp Headphone 2-CH Stereo 0.15W Class-AB 8-Pin SOIC N T/R
Texas InstrumentsTPA112DR
Audio Amp Headphone 2-CH Stereo 0.07W Class-AB 8-Pin SOIC T/R
Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin SOIC N T/R / IC AMP AUDIO DIFF OUT SD 8-SOIC
Audio Power Amplifier, Low Distortion, with Differential Output and Shutdown Mode
NXP SemiconductorsTDA1308T/N2,112
IC AMP AUDIO .08W STER AB 8SOIC / Audio Amp Headphone 2-CH Stereo 0.04W Class-AB 8-Pin SO Bulk

Descriptions

Descriptions of Texas Instruments LM4900M/NOPB provided by its distributors.

AMP, AUDIO, 265MW@3.3V, SMD, SOIC8; Case style:SOIC; Base number:4900; Pins, No. of:8
IC AMP CLASS AB MONO 675MW 8SOIC Amplifier IC 1-Channel (Mono) Class AB 8-SOIC
IC AMP AUDIO PWR .675W AB 8SOIC
0.4%@ 8Ω @ 400mW 1-Channel (Mono) 3V 0.675*1 @ 8Ω 5.5V 8Ω Class-AB SOIC-8 SMD mount 4.9mm*3.9mm*1.45mm
IC REG LINEAR 3.3V 200MA 8VSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4900MNOPB