Texas Instruments LM3502ITL-25

Led Driver, 10-SEGMENT, PBGA10

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3502ITL-25.

National Semiconductor

Datasheet18 pages19 years ago
Datasheet20 pages14 years ago

CAD Models

Download Texas Instruments LM3502ITL-25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTPS61150ADRCT
Tape & Reel (TR) TPS61150 Step-Up (Boost) PWM led driver 3mm 34mA 6V 370mW
Texas InstrumentsLM3503ITL-25/NOPB
Dual-Display Constant Current LED Driver with Analog Brightness Control 10-DSBGA -40 to 85
Texas InstrumentsTPS61150ADRCR
Tape & Reel (TR) TPS61150 Step-Up (Boost) PWM led driver 3mm 34mA 6V 370mW
Tape & Reel (TR) Step-Up (Boost) PWM Surface Mount led driver 0.4mm 20.4mA 5.5V 1.2MHz
ROHS3Compliant Backlight Obsolete Surface Mount led driver -30C~85C TA 600kHz 5.5V
Tape & Reel (TR) Step-Up (Boost) PWM Surface Mount led driver 0.4mm 40mA 5.5V 600kHz

Descriptions

Descriptions of Texas Instruments LM3502ITL-25 provided by its distributors.

LED DRIVER, 10-SEGMENT, PBGA10
LED Driver 10 Segment 10-Pin uSMD T/R
DRIVER, LED, WHITE, 25V, SMD, LLP-16; Driver IC type:LED; Case style:LLP; Temperature, operating range:-40°C to +85°C; Temp, op. max:85°C; Temp, op. min:-40°C; Base number:3502; Pins, No. of:16; Voltage, output max:5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3502ITL25