Texas Instruments LM3503ITL-25/NOPB

Dual-Display Constant Current LED Driver with Analog Brightness Control 10-DSBGA -40 to 85
$ 1.384

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3503ITL-25/NOPB.

Texas Instruments

Datasheet28 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages13 years ago
Technical Drawing2 pages13 years ago

Farnell

Newark

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsLM3528TME/NOPB
High efficiency, multi display LED driver with 128 Exponential dimming Step 12-DSBGA -40 to 85
Texas InstrumentsLM3555TLE/NOPB
Synchronous Boost Converter With 500-mA High-Side LED Driver and Dual-Mode Control Interface
Texas InstrumentsLM3555TLX/NOPB
Synchronous Boost Converter With 500-mA High-Side LED Driver and Dual-Mode Control Interface
Texas InstrumentsLM3642TLX/NOPB
1.5A Synchronous Boost LED flash driver w/ high-side current 9-DSBGA -40 to 85
Texas InstrumentsLM3642TLE/NOPB
1.5A Synchronous Boost LED flash driver w/ high-side current 9-DSBGA -40 to 85
Texas InstrumentsLM3530TMX-40/NOPB
High efficiency white LED driver with programmable Ambient Light Sensing Capability 12-DSBGA -30 to 85

Descriptions

Descriptions of Texas Instruments LM3503ITL-25/NOPB provided by its distributors.

Dual-Display Constant Current LED Driver with Analog Brightness Control 10-DSBGA -40 to 85
Contains Lead ROHS3Compliant BALL BOTTOM IC LED Driver -40C~85C TA 1MHz 5.5V 600mA Switch
LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 600mA (Switch) 10-TμSMD (1.9x2.07)
LED DRVR 10Segment 3.3V/5V 10-Pin uSMD T/R
IC, LED DRIVER, CONSTANT CURRENT, uSMD16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3503 ITL25/NOPB
  • LM3503ITL-25NOPB
  • LM3503ITL25/NOPB
  • LM3503ITL25NOPB