Texas Instruments LM3420M5-8.2

IC Opamp Gp 4 Circuit 14SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3420M5-8.2.

DigiKey

Datasheet17 pages21 years ago

Alternate Parts

Price @ 1000
$ 0.605
Stock
45,617
417,441
Authorized Distributors
0
1
Case/Package
SOT-23
-
Number of Pins
5
-
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

MCP73831 Series Single-Cell Li-Ion/Li-Polymer Battery Charge Controller SOT-23-5
MCP73832 Series Single-Cell Li-Ion/Li-Polymer Battery Charge Controller SOT-23-5
Linear Battery Charger Controller Li-Ion/Li-Pol 505mA 4.2V 5-Pin SOT-23 T/R
STMicroelectronicsTSM1052
Constant voltage and constant current controller for battery chargers and adapters
Analog DevicesADP3820ART-4.1-RL
Battery Charger Li-Ion 1mA 4.1V 6-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments LM3420M5-8.2 provided by its distributors.

IC OPAMP GP 4 CIRCUIT 14SOIC
20V /Polymer 1~4 15mA - Battery Management ICs ROHS
IC BATT CHG PWR SUP SUPPORT CIRC
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO5
The LM3420 series of controllers are monolithic integrated circuits designed for charging and end-of-charge control for Lithium-Ion rechargeable batteries. The LM3420 is available in five fixed voltage versions for one through four cell charger applications (4.2V, 8.2V/8.4V, 12.6V and 16.8V respectively). Included in a very small package is an (internally compensated) op amp, a band gap reference, an NPN output transistor, and voltage setting resistors. The amplifier's inverting input is externally accessible for loop frequency compensation. The output is an open-emitter NPN transistor capable of driving up to 15 mA of output current into external circuitry. A trimmed precision band gap reference utilizes temperature drift curvature correction for excellent voltage stability over the operating temperature range. Available with an initial tolerance of 0.5% for the A grade version, and 1% for the standard version, the LM3420 allows for precision end-of charge control for Lithium-Ion rechargeable batteries. The LM3420 is available in a sub-miniature 5-lead SOT23-5 surface mount package thus allowing very compact designs.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.