STMicroelectronics TSM1052

Constant voltage and constant current controller for battery chargers and adapters
$ 0.481
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSM1052.

Components Direct

Datasheet15 pages21 years ago

HQonline

Verical

iiiC

Inventory History

3 month trend:
-92.37%

CAD Models

Download STMicroelectronics TSM1052 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Analog DevicesADP3820ART-4.1-RL
Battery Charger Li-Ion 1mA 4.1V 6-Pin SOT-23 T/R
MCP73831 Series Single-Cell Li-Ion/Li-Polymer Battery Charge Controller SOT-23-5
MCP73832 Series Single-Cell Li-Ion/Li-Polymer Battery Charge Controller SOT-23-5
Linear Battery Charger Controller Li-Ion/Li-Pol 505mA 4.2V 5-Pin SOT-23 T/R

Descriptions

Descriptions of STMicroelectronics TSM1052 provided by its distributors.

Constant voltage and constant current controller for battery chargers and adapters
TSM1052 Series 1.7 - 18 V 100 mA Voltage and Current Controller - SOT-23-6
Voltage Mode PWM Controller -0.3V to 18V 100mA 6-Pin SOT-23 T/R
CURRENT / VOLTAGE CNTRL, 1.2VREF, 6SOT23; Battery Type: -; Input Voltage: -; Battery Charge Voltage: -; Charge Current Max: -; Battery IC Case Style: SOT-23; No. of Pins: 6Pins; No. of Ser; Available until stocks are exhausted

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSM1052.