Texas Instruments LM3420AM5-8.2

Contains Lead RoHS Compliant INDUSTRIAL GULL WING battery management 85C 1.6mm 8.2V 15mA
$ 0.605

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3420AM5-8.2.

DigiKey

Datasheet17 pages21 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Texas Instruments LM3420AM5-8.2 provided by its distributors.

Contains Lead RoHS Compliant INDUSTRIAL GULL WING battery management 85C 1.6mm 8.2V 15mA
20V /Polymer 1~4 15mA - Battery Management ICs ROHS
IC BATT CHG PWR SUP SUPPORT CIRC
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO5
The LM3420 series of controllers are monolithic integrated circuits designed for charging and end-of-charge control for Lithium-Ion rechargeable batteries. The LM3420 is available in five fixed voltage versions for one through four cell charger applications (4.2V, 8.2V/8.4V, 12.6V and 16.8V respectively). Included in a very small package is an (internally compensated) op amp, a band gap reference, an NPN output transistor, and voltage setting resistors. The amplifier's inverting input is externally accessible for loop frequency compensation. The output is an open-emitter NPN transistor capable of driving up to 15 mA of output current into external circuitry. A trimmed precision band gap reference utilizes temperature drift curvature correction for excellent voltage stability over the operating temperature range. Available with an initial tolerance of 0.5% for the A grade version, and 1% for the standard version, the LM3420 allows for precision end-of charge control for Lithium-Ion rechargeable batteries. The LM3420 is available in a sub-miniature 5-lead SOT23-5 surface mount package thus allowing very compact designs.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.