Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM339AN/PB

Low Power Low Offset Voltage Quad Comparator 14-PDIP
$ 0.482

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM339AN/PB.

Texas Instruments

Datasheet21 pages11 years ago
Datasheet27 pages13 years ago
Datasheet21 pages14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM339AN/PB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.482
$ 0.179
$ 0.179
Stock
247,859
2,168
2,168
Authorized Distributors
2
1
1
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Input Offset Voltage (Vos)
2 mV
3 mV
3 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
30 V
30 V
30 V

Related Parts

Texas InstrumentsLM339AN/NOPB
PRECISION COMPARATOR, QUAD, 1.3 US, DIP-; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
STMicroelectronicsLM339AN
Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14
Texas InstrumentsLM339N
Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14
Texas InstrumentsLM339AN
Precision quad differential comparator, commercial grade 14-PDIP 0 to 70
onsemiLM2901N
LM2901 Series Quad 32 V 250 nA Through Hole Low Power Voltage Comparator- DIP-14
onsemiMC3302PG
QUAD COMPARATOR 40000 uV OFFSET-MAX 1300 ns RESPONSE TIME PDIP14

Descriptions

Descriptions of Texas Instruments LM339AN/PB provided by its distributors.

Low Power Low Offset Voltage Quad Comparator 14-PDIP
Comparator Quad ±15V/30V 14-Pin PDIP Tube
CMOS,DTL,ECL,MOS,Open Collector,TTL 2mV@ 30V 250nA@ 5V PDIP-14 Through hole mounting

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM339ANPB