Texas Instruments LM339ANE4

Precision quad differential comparator, commercial grade 14-PDIP 0 to 70
$ 0.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM339ANE4.

Newark

Datasheet33 pages11 years ago
Datasheet38 pages10 years ago
Datasheet37 pages10 years ago
Datasheet33 pages12 years ago

Texas Instruments

Mouser

DigiKey

Jameco (USA)

Inventory History

3 month trend:
-36.14%

CAD Models

Download Texas Instruments LM339ANE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.179
$ 0.482
Stock
1,061
254,893
Authorized Distributors
1
2
Case/Package
PDIP
PDIP
Number of Pins
14
14
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
3 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
30 V
30 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM339ANE4.

Related Parts

Texas InstrumentsLM339AN
Precision quad differential comparator, commercial grade 14-PDIP 0 to 70
Texas InstrumentsLM339N
Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14
Texas InstrumentsLM2901N
AMPLIFIER, COMPARATOR; QUAD DIFFERENTIAL COMPARATOR; 36 RPM; 36 V; PDIP
onsemiLM2901N
LM2901 Series Quad 32 V 250 nA Through Hole Low Power Voltage Comparator- DIP-14
STMicroelectronicsLM339AN
Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14
onsemiMC3302PG
QUAD COMPARATOR 40000 uV OFFSET-MAX 1300 ns RESPONSE TIME PDIP14

Descriptions

Descriptions of Texas Instruments LM339ANE4 provided by its distributors.

Precision quad differential comparator, commercial grade 14-PDIP 0 to 70
COMPARATOR; VOLTAGE; 36 V; 0.8 MA (TYP.); +36 V; 1 MV (TYP.) @ DEGC; PDIP
Comparator Quad ±15V/30V 14-Pin PDIP Tube
IC, DIFFERENTIAL COMP, QUAD, 0.3 uS DIP14
PRECISION QUAD DIFFERENTIAL COMP
Comparators Quad, Differential Comparator
IC QUAD DIFF COMPARATOR 14-DIP
QUADRUPLE DIFFERENTIAL COMPARATORS/LIN.<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.