STMicroelectronics LM339AN

Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM339AN.

IHS

Datasheet19 pages21 years ago
Datasheet9 pages26 years ago

ODG (Origin Data Global)

Farnell

Nu Horizons

RS (Formerly Allied Electronics)

CAD Models

Download STMicroelectronics LM339AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.482
$ 0.482
Stock
428,983
254,342
254,342
Authorized Distributors
0
2
2
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Input Offset Voltage (Vos)
4 mV
2 mV
2 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
32 V
30 V
30 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsLM339AN/NOPB
PRECISION COMPARATOR, QUAD, 1.3 US, DIP-; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsLM339N
Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14
Texas InstrumentsLM2901N
AMPLIFIER, COMPARATOR; QUAD DIFFERENTIAL COMPARATOR; 36 RPM; 36 V; PDIP
onsemiLM2901N
LM2901 Series Quad 32 V 250 nA Through Hole Low Power Voltage Comparator- DIP-14
onsemiLM2901NG
LM2901 Series 36 V 250 nA Through Hole Single Supply Quad Comparator - PDIP-14
onsemiLM239NG
LM Series 36 V 250 nA Through Hole Single Supply Quad Comparator - PDIP-14

Descriptions

Descriptions of STMicroelectronics LM339AN provided by its distributors.

Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14
Comparator Quad ±16V/32V 14-Pin PDIP Tube
COMPARATOR; VOLTAGE COMPARATOR; +/- 18 V OR 36 V; 1.1 MA (TYP.) @ +5 V SUPPLY; 1
Comparator Quad ¦18V/36V 14-Pin MDIP Rail
COMPARATOR, QUAD, LOW PWR, 36V, 14DIP; Comparator Type: Voltage; No. of Comparators: 4 Comparators; Response Time: 1.3µs; Supply Voltage Range: 2V to 36V, ± 1V to ± 18V; Comparator Case Style: DIP; No. of Pins: 14Pins; IC Outp
These devices consist of four independent preci-sion voltage comparators with an offset voltage specifications as low as 2mV max for LM339A,LM239A and LM139A. All these comparators were designed specifically to operate from a sin-gle power supply aver a wide range of voltages. Operation from split power supplies is also possi-ble. These comparators also have a unique character-is tic in that the input common-mode voltage range includes ground even though operated from a sin-gle power supply voltage.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM339 AN
  • LM339AN.