Texas Instruments LM1117DTX-3.3

Contains Lead Positive GULL WING BIPOLAR voltage regulator linear 125C 800mA 6.58mm 1.2V
$ 0.55
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM1117DTX-3.3.

Upverter

Datasheet36 pages8 years ago

Augswan

National Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM1117DTX-3.3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.55
$ 0.55
Stock
350,560
208,502
Authorized Distributors
1
1
Min Input Voltage
-
-
Max Input Voltage
15 V
15 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
-
-
Output Voltage
3.3 V
3.3 V
Output Current
800 mA
800 mA
Dropout Voltage
1.2 V
1.2 V
Power Supply Rejection Ratio (PSRR)
-
-

Related Parts

Texas InstrumentsLM1117IDTX-ADJ/NOPB
Adjustable Positive LDO Regulator, 1.25V Min, 13.8V Max, 1.4V Dropout, BIPolar, PSSO2
Texas InstrumentsLM1117IDT-ADJ/NOPB
LDO Regulator Pos 1.25V to 13.8V 0.8A 3-Pin(2+Tab) TO-252 Rail
Texas InstrumentsLM1117DT-5.0/NOPB
75dB(120Hz) 5mA Fixed 800mA 1 5V 2.6V 5V 15V 1.2V@ 800mA 1mV 1mV TO-252-3 6.58mm*6.1mm*2.3mm
STMicroelectronicsLD29080DT25R
LD29080 Series 2.5 V 800 mA Fixed Output SMT LDO Voltage Regulator - TO-252
STMicroelectronicsLD29080DT15R
LD29080 Series 800 mA 1.5 V Fixed Output SMT LDO Voltage Regulator - TO-252
STMicroelectronicsLD29080DT18R
800 mA fixed and adjustable output very low drop voltage regulator
Texas InstrumentsLM1117IDT-3.3/NOPB
800-mA 15-V linear voltage regulator ; 3-TO-252 -40 to 125
Texas InstrumentsLM1117DT-3.3/NOPB
Pwr Sply Func, Voltage Regulator, DC-DC, Linear, LDO, TO-252,IS 5mA, VO 3.3V, VI 15V
STMicroelectronicsLD29080DT33R
LD29080 Series 800 mA 3.3 V Fixed Output SMT LDO Voltage Regulator - TO-252

Descriptions

Descriptions of Texas Instruments LM1117DTX-3.3 provided by its distributors.

Contains Lead Positive GULL WING BIPOLAR voltage regulator linear 125C 800mA 6.58mm 1.2V
LDO Regulator Pos 3.3V 0.8A 3-Pin(2+Tab) TO-252 T/R
Ic,Volt Regulator,Fixed,+3.3V,Bipolar,Sip,3Pin,Plastic
IC REG LINEAR FIXED POS LDO REG

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 1117DTX3.3
  • LM1117DTX/3.3
  • LM1117DTX3.3