Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM1117IDT-ADJ/NOPB

LDO Regulator Pos 1.25V to 13.8V 0.8A 3-Pin(2+Tab) TO-252 Rail
$ 0.898
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM1117IDT-ADJ/NOPB.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet32 pages13 years ago
Datasheet22 pages13 years ago
Technical Drawing2 pages14 years ago
Datasheet25 pages14 years ago

Arrow Electronics

Augswan

Newark

Inventory History

3 month trend:
-26.45%

CAD Models

Download Texas Instruments LM1117IDT-ADJ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLM1117DTX-ADJ/NOPB
LDO Regulator Pos 1.25V to 13.8V 0.8A 3-Pin(2+Tab) TO-252 T/R / IC REG LDO ADJ 0.8A TO252-3
Texas InstrumentsLM1117DT-ADJ/NOPB
LDO Regulator Pos 1.25V to 13.8V 0.8A 3-Pin(2+Tab) TO-252 Rail
Texas InstrumentsLM1117DT-ADJ
LDO Regulator Pos 1.25V to 13.8V 0.8A 3-Pin(2+Tab) TO-252 Rail
STMicroelectronicsLD29080DT15R
LD29080 Series 800 mA 1.5 V Fixed Output SMT LDO Voltage Regulator - TO-252
STMicroelectronicsLD29080DT25R
LD29080 Series 2.5 V 800 mA Fixed Output SMT LDO Voltage Regulator - TO-252
STMicroelectronicsLD29080DT18R
800 mA fixed and adjustable output very low drop voltage regulator

Descriptions

Descriptions of Texas Instruments LM1117IDT-ADJ/NOPB provided by its distributors.

LDO Regulator Pos 1.25V to 13.8V 0.8A 3-Pin(2+Tab) TO-252 Rail
75dB(120Hz) 5mA Positive Adjustable 800mA 1 1.25V 2.6V 13.8V 15V 1.2V@800mA 0.2%(Typ) 0.035% TO-252-3 SMD 6.58mm × 6.1mm × 2.3mm
Ldo, Reg, 15Vin, Adj, +/-0.2%, 3To252; Output Type:Adjustable; Input Voltage Min:2.6V; Input Voltage Max:15V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.25V; Adjustable Output Voltage Max:13.8V; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LM1117IDT-ADJ/NOPB
LDO, REG, 15VIN, ADJ, +/-0.2%, 3TO252; Primary Input Voltage:15V; Output Voltage Adjustable Range:1.25V to 13.8V; Dropout Voltage Vdo:1.2V; Voltage Regulator Case Style:TO-252; No. of Pins:3; Output Current:800mA; Operating Temperature Range:-40°C to +125°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM1117IDT-ADJ/NOPB .
  • LM1117IDT-ADJNOPB