Texas Instruments LM1117DT-3.3/NOPB

Low Drop Out (LDO) Regulator Position 3.3 Volt 0.8A 3-Pin(2+Tab) TO-252
$ 0.933
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM1117DT-3.3/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet33 pages11 years ago
Datasheet32 pages13 years ago
Datasheet22 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet25 pages13 years ago

Upverter

HQonline

Newark

Augswan

Inventory History

3 month trend:
-32.57%

CAD Models

Download Texas Instruments LM1117DT-3.3/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsLM1117IDT-3.3/NOPB
FPGA Cyclone® II Family 14448 Cells 402.58MHz 90nm Technology 1.2V 484-Pin FBGA
Texas InstrumentsLM1117DTX-5.0/NOPB
75dB(120Hz) 5mA Fixed 800mA 1 5V 2.6V 5V 15V 1.2V@ 800mA 1mV 1mV TO-252-3 , 6.58mm*6.1mm*2.3mm
Texas InstrumentsLM1117IDTX-ADJ/NOPB
Adjustable Positive LDO Regulator, 1.25V Min, 13.8V Max, 1.4V Dropout, BIPolar, PSSO2
STMicroelectronicsLD29080DT25R
LD29080 Series 2.5 V 800 mA Fixed Output SMT LDO Voltage Regulator - TO-252
STMicroelectronicsLD29080DT15R
LD29080 Series 800 mA 1.5 V Fixed Output SMT LDO Voltage Regulator - TO-252
STMicroelectronicsLD29080DT18R
800 mA fixed and adjustable output very low drop voltage regulator

Descriptions

Descriptions of Texas Instruments LM1117DT-3.3/NOPB provided by its distributors.

Low Drop Out (LDO) Regulator Position 3.3 Volt 0.8A 3-Pin(2+Tab) TO-252
Pwr Sply Func, Voltage Regulator, DC-DC, Linear, LDO, TO-252,IS 5mA, VO 3.3V, VI 15V
800-mA 15-V linear voltage regulator ; 3-TO-252 0 to 125
LDO Regulator Pos 3.3V 0.8A 3-Pin(2+Tab) TO-252 Rail
Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, BIPolar, PSSO2
Ldo Voltage Regulators 800Ma Ldo Linear Technology
LM1117 Tube Surface Mount Over Current Over Temperature voltage regulator linear 1.2V 2.55mm 800mA 0C~125C
Trans MOSFET N-CH 600V 11A 3-Pin(3+Tab) TO-262F
IC REG LINEAR 3.3V 800MA TO252-3
Low voltage differential Regulator (LDO)
Texas Instruments LM1117DT-3.3/NOPB
Ic, Ldo Volt Reg, 3.3V, 0.8A, To-252; Output Type:Fixed; Input Voltage Min:-; Input Voltage Max:15V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:800Ma; Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS LM1117DT-3.3/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM1117-DT-3.3/NOPB
  • LM1117DT-3.3 NOPB
  • LM1117DT-3.3-NOPB
  • LM1117DT-3.3/NOPB .
  • LM1117DT-3.3/NOPB.
  • LM1117DT-3.3NOPB
  • LM1117DT3.3/NOPB
  • LM1117DT3.3NOPB