Texas Instruments LM1086IT-5.0

LDO Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220 Rail

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM1086IT-5.0.

Augswan

Datasheet35 pages4 years ago

National Semiconductor

iiiC

Jameco

CAD Models

Download Texas Instruments LM1086IT-5.0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM1086CT-ADJ/NOPB
IC REG LDO ADJ 1.5A TO220-3 / LDO Regulator Pos 1.25V to 27.5V 1.5A 3-Pin(3+Tab) TO-220 Tube
Texas InstrumentsLM1086CT-5.0/NOPB
68dB(120Hz) 5mA Fixed 1.5A 1 5V 2.6V 5V 25V 1.5V@ 1.5A 20mV 10mV TO-220-3 10.16mm*8.89mm
Texas InstrumentsLM1086CT-ADJ
Contains Lead Positive BIPOLAR EAR99 voltage regulator linear 125C 1.5A 2.54mm 1.3V
STMicroelectronicsLD1086V18-DG
LD1086V18-DG, LDO Voltage Regulator, Adj./Fixed 1.5A, 1.836 V, 3-Pin TO-220
STMicroelectronicsL7912CV
Fixed LDO Voltage Regulator, 7912, -35V to -19V, 1.1V Dropout, -12Vout, 1.5Aout, TO-220-3
STMicroelectronicsL7915CV
Linear Voltage Regulator, Fixed, Negative, -17.5 V to -35 V, -15 V, 1.5 A, 3 Pins, TO-220

Descriptions

Descriptions of Texas Instruments LM1086IT-5.0 provided by its distributors.

LDO Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220 Rail
TO-220 Through Hole RoHS Compliant Tin/Lead (Sn/Pb) voltage regulator linear 1.3V 2.54mm 1.5A 125C
5 V FIXED POSITIVE LDO REGULATOR 1.5 V DROPOUT PSFM3
1.5A POSITIVE LOW DROPOUT REG <AZ
IC REG LIN FIXED POS LDO REG 5V
IC AMP CLASS D MONO 1.9W 16WSON
The LM1086 is a series of low dropout positive voltage regulators with a maximum dropout of 1.5V at 1.5A of load current. It has the same pin-out as National Semiconductor's industry standard LM317. The LM1086 is available in an adjustable version, which can set the output voltage with only two external resistors. It is also available in six fixed voltages: 1.8V, 2.5V, 2.85V, 3.3V, 3.45V and 5.0V. The fixed versions integrate the adjust resistors. The LM1086 circuit includes a zener trimmed band gap reference, current limiting and thermal shutdown. The LM1086 series is available in TO-220, TO-263, and LLP packages. Refer to the LM1084 for the 5A version, and the LM1085 for the 3A version.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM1086IT-5.0.