Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM1086CT-5.0/NOPB

Pwr Sply Func, Voltage Regulator, LDO, TO-220, IS 5mA, VO 5V, Regline 1mV, Regload 10mV
$ 1.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM1086CT-5.0/NOPB.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages13 years ago
Technical Drawing2 pages13 years ago

Newark

Verical

element14

Farnell

Inventory History

3 month trend:
+9.34%

CAD Models

Download Texas Instruments LM1086CT-5.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.158
$ 1.018
Stock
272,316
236,324
Authorized Distributors
5
2
Min Input Voltage
2.6 V
2.6 V
Max Input Voltage
30 V
30 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
5 V
5 V
Output Current
1.5 A
1.5 A
Dropout Voltage
1.3 V
1.3 V
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-220
TO-220
Number of Pins
3
3

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM1086CT-5.0/NOPB.

Related Parts

Texas InstrumentsLM1086IT-5.0/NOPB
Pwr Sply Func, Voltage Regulator, LDO, TO-220,IS 5mA, VO 5V, Regline 1mV, Regload 10mV
Texas InstrumentsLM1086IT-ADJ
LDO Regulator Pos 1.25V to 27.5V 1.5A 3-Pin(3+Tab) TO-220 Rail / IC REG LDO ADJ 1.5A TO220-3
Texas InstrumentsLM1086IT-5.0
LDO Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220 Rail
PWR SPLY FUNC, VOLTAGE REGULATOR, LINEAR, LDO, TO-220,IS 120UA, VO 3.3V, VN 2UV/HZ
LDO Regulator Pos 1.2V 1.5A Automotive AEC-Q100 3-Pin(3+Tab) TO-220 Tube
PWR SPLY FUNC, VOLTAGE REGULATOR, LINEAR, LDO, TO-220,IS 120UA, VO 5V, REGLOAD+/-0.5%

Descriptions

Descriptions of Texas Instruments LM1086CT-5.0/NOPB provided by its distributors.

Pwr Sply Func, Voltage Regulator, LDO, TO-220,IS 5mA, VO 5V, Regline 1mV, Regload 10mV
68dB(120Hz) 5mA positive electrode Fixed 1.5A 1 5V 2.6V 5V 25V 1.5V@ 1.5A 20mV 10mV TO-220-3 Through hole mounting 10.16mm(Length)*8.89mm(height)
IC, LDO REG; Primary Input Voltage:20V; Output Voltage Fixed:5V; Dropout Voltage Vdo:1.3V; No. of Pins:3; Output Current:1.5A; Voltage Regulator Case Style:TO-220; Operating Temperature Range:0°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:1086; Input Voltage Max:25V; No. of Outputs:1; Output Current Max:1.5A; Output Voltage:5V; Output Voltage Max:5V; Package / Case:TO-220; Supply Voltage Max:25V; Supply Voltage Min:2.6V; Termination Type:Through Hole; Voltage Regulator Type:3-Terminal Positive
The LM1086 is a series of low dropout positive voltage regulators with a maximum dropout of 1.5V at 1.5A of load current. It has the same pin-out as National Semiconductor's industry standard LM317. The LM1086 is available in an adjustable version, which can set the output voltage with only two external resistors. It is also available in six fixed voltages: 1.8V, 2.5V, 2.85V, 3.3V, 3.45V and 5.0V. The fixed versions integrate the adjust resistors. The LM1086 circuit includes a zener trimmed band gap reference, current limiting and thermal shutdown. The LM1086 series is available in TO-220, TO-263, and LLP packages. Refer to the LM1084 for the 5A version, and the LM1085 for the 3A version.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM1086CT-5.0/NOPB .
  • LM1086CT-5.0/NOPB.
  • LM1086CT-5.0NOPB
  • LM1086CT5.0/NOPB
  • LM1086CT5.0NOPB