Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM1086CT-ADJ

Contains Lead Positive BIPOLAR EAR99 voltage regulator linear 125C 1.5A 2.54mm 1.3V

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM1086CT-ADJ.

Farnell

Datasheet15 pages21 years ago

Augswan

Future Electronics

iiiC

CAD Models

Download Texas Instruments LM1086CT-ADJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM1086IT-ADJ/NOPB
1.5-A, 29-V, linear voltage regulator 3-TO-220 -40 to 125
Texas InstrumentsLM1086IT-3.3/NOPB
1.5-A, 29-V, linear voltage regulator 3-TO-220 -40 to 125
Texas InstrumentsLM1086IT-5.0/NOPB
Pwr Sply Func, Voltage Regulator, LDO, TO-220,IS 5mA, VO 5V, Regline 1mV, Regload 10mV
PWR SPLY FUNC, VOLTAGE REGULATOR, LINEAR, LDO, TO-220,IS 120UA, VO 3.3V, VN 2UV/HZ
LDO Regulator Pos 1.2V 1.5A Automotive AEC-Q100 3-Pin(3+Tab) TO-220 Tube
LDO Regulator Pos 3V 1.5A Automotive 3-Pin(3+Tab) TO-220 Tube

Descriptions

Descriptions of Texas Instruments LM1086CT-ADJ provided by its distributors.

Contains Lead Positive BIPOLAR EAR99 voltage regulator linear 125C 1.5A 2.54mm 1.3V
V REG, LDO 1.5A ADJ, 1086, TO-220-3; Primary Input Voltage:15V; Dropout Voltage Vdo:1.3V; Voltage Regulator Case Style:TO-220; No. of Pins:3; Output Current:1.5A; Operating Temperature Min:0°C; Operating Temperature Max:125°C; MSL:(Not Applicable); SVHC:No SVHC (20-Jun-2013); Adjustable Output Voltage Max:15V; Adjustable Output Voltage Min:1.2V; Base Number:1086; Device Marking:LM1086CT; IC Generic Number:1086; Input Voltage Max:29V; Input Voltage Min:2.6V; Logic Function Number:1086; No. of Outputs:1; Operating Temperature Range:0°C to +125°C; Output Current Max:2.7A; Output Voltage:29V; Output Voltage Adjustable Range:1.2V to 15V; Output Voltage Max:15V; Output Voltage Min:1.2V; Supply Voltage Max:15V; Supply Voltage Min:1.5V; Voltage Regulator Type:Positive Adjustable
The LM1086 is a series of low dropout positive voltage regulators with a maximum dropout of 1.5V at 1.5A of load current. It has the same pin-out as National Semiconductor's industry standard LM317. The LM1086 is available in an adjustable version, which can set the output voltage with only two external resistors. It is also available in six fixed voltages: 1.8V, 2.5V, 2.85V, 3.3V, 3.45V and 5.0V. The fixed versions integrate the adjust resistors. The LM1086 circuit includes a zener trimmed band gap reference, current limiting and thermal shutdown. The LM1086 series is available in TO-220, TO-263, and LLP packages. Refer to the LM1084 for the 5A version, and the LM1085 for the 3A version.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 1086CT-ADJ
  • LM-1086CT-ADJ