Texas Instruments DS92CK16TMTCX

3V BLVDS 1 to 6 Clock Buffer/Bus Transceiver 24-TSSOP -40 to 85
$ 3.229

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS92CK16TMTCX.

Texas Instruments

Datasheet15 pages13 years ago
Datasheet14 pages14 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DS92CK16TMTCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.229
$ 6.008
Stock
201,739
205,577
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
Number of Circuits
-
-
Logic Function
-
Transceiver
Max Frequency
-
-
Quiescent Current
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Related Parts

Analog DevicesADM3307EARUZ
+2.7V Serial Port RS-232 Transceiver (5 Drivers / 3 Receivers) with 15kV ESD (TTL & RS-232)
Analog DevicesADM3307EARUZ-REEL7
+2.7V Serial Port RS-232 Transceiver (5 Drivers / 3 Receivers) with 15kV ESD (TTL & RS-232)
Analog DevicesADM3307EARUZ-REEL
+2.7V Serial Port RS-232 Transceiver (5 Drivers / 3 Receivers) with 15kV ESD (TTL & RS-232)
Texas InstrumentsMAX3238IPW
EAR99 MAX3238 Tube RS232 interface receiver 5V 2mA 117.508773mg 250kbps
Texas InstrumentsMAX3238CPWR
EAR99 MAX3238 Cut Tape (CT) RS232 interface receiver 5V 2mA 117.508773mg 250kbps
Texas InstrumentsMAX3237EIPWR
EAR99 MAX3237 Tape & Reel (TR) RS232 interface receiver 5V 2mA 117.508773mg 1Mbps

Descriptions

Descriptions of Texas Instruments DS92CK16TMTCX provided by its distributors.

3V BLVDS 1 to 6 Clock Buffer/Bus Transceiver 24-TSSOP -40 to 85
Ic,Six Distributed-Output Clock Driver,Cmos,Tssop,24Pin,Plastic
EAR99 DS92CK16 Tape & Reel (TR) LVDS interface receiver 3.3V 25mA 7.8mm 3.8ns
Bus Transceiver 1TX 1RX 24-Pin TSSOP T/R
IC TRANSCEIVER 3V BLVDS 24-TSSOP
IC TRANSCEIVER HALF 1/1 24TSSOP
LVDS Transceiver - LVDS ICs ROHS
LINE TRANSCEIVER, 1 FUNC, 1 DRIV

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.