Texas Instruments DS92001TMA

3.3V B/LVDS-BLVDS Buffer 8-SOIC -40 to 85
$ 1.395

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS92001TMA.

Texas Instruments

Datasheet17 pages13 years ago
Datasheet14 pages14 years ago

Newark

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DS92001TMA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsSN65LVDM179D
15mA LVDM,LVTTL 1 1 3V 4.5ns 3.6V LVTTL -0.05V 50mV 100Mbps SOIC-8
Texas InstrumentsSN65LVDM179DR
e4 65LVDM179 Tape & Reel (TR) LVDS interface transceiver 454mV 0.00002A 75.891673mg 4.5ns
Analog DevicesMAX9110ESA
Line Driver Single 500Mbps 3.3V 8-Pin SOIC
Analog DevicesMAX9111ESA+T
EAR99 MAX9111 Tape & Reel (TR) LVDS interface transceiver 3.3V 0.004A 4.9mm 2.5ns
Texas InstrumentsDS90LV018ATMX/NOPB
3-V LVDS single CMOS differential line receiver 8-SOIC -40 to 85
Analog DevicesADN4662BRZ
e3 ADN4662 Tube LVDS interface driver 3.3V 9mA 1.5mm 2.5ns

Descriptions

Descriptions of Texas Instruments DS92001TMA provided by its distributors.

3.3V B/LVDS-BLVDS Buffer 8-SOIC -40 to 85
Tin/Lead (Sn/Pb) DS92001 Tube e0 signal repeater 0.25V 1.45mm -40C~85C 50mA
LVDS Buffer 400Mbps 0.5V 8-Pin SOIC
IC,LINE DRIVER,1 DRIVER,SOP,8PIN,PLASTIC
LINE TRANSCEIVER, 1 FUNC, 1 DRIV
B/LVDS TO B/LVDS BUFFER 3.3V, SMD; Voltage, Supply Min:3V; Voltage, Supply Max:3.3V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:92; Voltage, Vcc:4V; Current, Supply:50mA; Data Rate:400Mbps; Interface Type:LVDS; Max Output Current:80mA; No. of Drivers:1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.