Texas Instruments DS90CR283MTD/NOPB

IC Interface Specialized 56TSSOP
$ 6.37
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90CR283MTD/NOPB.

element14 APAC

Datasheet13 pages24 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsDS90C385AMT/NOPB
LVDS TRANSMITTER, TSSOP-56; DEVICE TYPE: ; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsDS90CF383MTD/NOPB
3.3-V LVDS 24-bit flat panel display (FPD-Link) - 65 MHz 56-TSSOP
Texas InstrumentsDS90CF383MTDX/NOPB
3.3-V LVDS 24-bit flat panel display (FPD-Link) - 65 MHz 56-TSSOP
NXP SemiconductorsPCA9698DGG,512
PCA9698 Series 5.5 V 500 mA 40-bit Fm+ I2C-bus Advanced I/O Port - TSSOP-56
NXP SemiconductorsPCA9505DGG,112
PCA Series 400 kHz 3.3 V 40-Bit I2C-Bus I/O Port with RESET OE & INT - TSSOP-56
NXP SemiconductorsPCA9506DGG,512
I/O Expander, 40Bit, 400 Khz, I2c, 2.3 V, 5.5 V, Tssop Rohs Compliant: Yes

Descriptions

Descriptions of Texas Instruments DS90CR283MTD/NOPB provided by its distributors.

IC INTERFACE SPECIALIZED 56TSSOP
IC TXRX 28BIT CHAN LINK 56TSSOP
IC, TRANSMITTER; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; No. of Pins:56; Operating Temperature Min:-10°C; Operating Temperature Max:70°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2013); Base Number:90; Operating Temperature Range:-10°C to +70°C; Propagation Delay:0.75ns; Supply Current:70mA; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90CR283MTDNOPB