Texas Instruments DS90C385AMT/NOPB

Lvds Transmitter, TSSOP-56; Device Type: ; Msl: Msl 2 - 1 An; Svhc: No Svhc (15-JAN-2019)
$ 3.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90C385AMT/NOPB.

Texas Instruments

Datasheet18 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages13 years ago

element14

HQonline

LCSC

Jameco

Inventory History

3 month trend:
-68.54%

CAD Models

Download Texas Instruments DS90C385AMT/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS90C385AMT/NOPB.

Related Parts

Texas InstrumentsDS90CR285MTD/NOPB
+3.3V Rising Edge Data Strobe LVDS 28-Bit Channel Link Transmitter - 66 MHz 56-TSSOP -40 to 85
Texas InstrumentsDS90CR286MTD/NOPB
+3.3V Rising Edge Data Strobe LVDS 28-Bit Channel - 66 MHz 56-TSSOP
Texas InstrumentsDS90CR285MTDX/NOPB
+3.3V Rising Edge Data Strobe LVDS 28-Bit Channel Link Transmitter - 66 MHz 56-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments DS90C385AMT/NOPB provided by its distributors.

LVDS TRANSMITTER, TSSOP-56; DEVICE TYPE: ; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
LVDS transmitter flat-panel display, 85-MHz 56-TSSOP -10 to 70
TV / Video IC; Device Type:Line; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:56-TSSOP; No. of Pins:56; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
IC, LVDS TRANSMITTER, TSSOP-56; Supply C; IC, LVDS TRANSMITTER, TSSOP-56; Supply Current:65mA; Driver Case Style:TSSOP; No. of Pins:56; Supply Voltage Range:3V to 3.6V; Operating Temperature Range:-10°C to +70°C; MSL:MSL 2 - 1 year; Device Type:Line; ESD HBM:7kV

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90C385AMT/NOPB .
  • DS90C385AMTNOPB