Microchip MCP619T-I/SL

Quad Op-Amp - 2.3 to 5.5V - 25uA - Rail to Rail Output - -40°C to +85°C - 14-Lead SOIC
$ 1.429
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP619T-I/SL.

Upverter

Datasheet38 pages18 years ago

Microchip

element14 APAC

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-5.79%

CAD Models

Download Microchip MCP619T-I/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.429
$ 1.73
$ 1.73
Stock
307,989
181,431
181,431
Authorized Distributors
6
6
6
Case/Package
-
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.08 V/µs
0.08 V/µs
0.08 V/µs
Gain Bandwidth Product
190 kHz
190 kHz
190 kHz
Input Offset Voltage (Vos)
150 µV
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
86 dB
86 dB
86 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
-
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6024T-I/SL
MCP6024 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-14
Analog DevicesAD8544WARZ-R7
Operational Amplifier, 4 Func, 7000uV Offset-Max, CMOS, PDSO14
Analog DevicesAD8544WARZ-RL
Operational Amplifier, 4 Func, 7000uV Offset-Max, CMOS, PDSO14
Texas InstrumentsLMC6484AIMX
Op Amp Quad Precision Amplifier R-R I/O 15.5V 14-Pin SOIC T/R
Analog DevicesAD8534AR-REEL
Operational Amplifier, 4 Func, 30000uV Offset-Max, CMOS, PDSO14
Texas InstrumentsLMH6683MAX/NOPB
Triple Channel, 190MHz Single Supply, Operational Amplifier 14-SOIC -40 to 85

Descriptions

Descriptions of Microchip MCP619T-I/SL provided by its distributors.

Quad Op-Amp - 2.3 to 5.5V - 25uA - Rail to Rail Output - -40°C to +85°C - 14-Lead SOIC
MCP619 Series 5.5 V 190 kHz Micropower Bi-CMOS Operational Amplifier - SOIC-14
Operational Amplifiers – Op Amp; MICROCHIP; MCP619T-I/SL; 4; 150 µV; 2.3 V - 5.5 V; 5 nA
Op Amp Quad Micropower Amplifier R-R O/P 5.5V 14-Pin SOIC N T/R
ROHS3Compliant EAR99 MCP619 Matte Tin (Sn) op amp buffer circuit 8.69mm 0.005muA 150muV 190kHz
Operational Amplifier, 4 Func, 150uV Offset-Max, BICMOS, PDSO14
19μA(x2 Channels) 80mV/μs 190KHz 80dB 17mA 4 2.3V 5.5V 150μV 5nA SOIC-14 SMD mount,glue mount 8.65mm(Length)*3.9mm(width)
OPAMP, 190KHZ, -40 TO 85DEG C; No. of Amplifiers: 4 Amplifier; Bandwidth: 190kHz; Slew Rate: 0.08V/µs; Supply Voltage Range: 2.3V to 5.5V; Amplifier Case Style: SOIC; No. of Pins: 14Pins; Operating Temperature Min: -40°C; Opera

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP619T-I/SL.
  • MCP619T-ISL