Texas Instruments CLC446AJE-TR13

Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tape & Reel (TR) op amp amplifier circuit 4.9mm 3muA -5V 550000kHz
$ 1.271

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CLC446AJE-TR13.

DigiKey

Datasheet15 pages25 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.271
$ 1.271
Stock
143,231
146,382
Authorized Distributors
2
2
Case/Package
SOIC
SOIC N
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
2000 V/µs
2000 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
-

Related Parts

MicrochipMCP6041-I/SN
MCP6041 Series 6 V 14 kHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
MicrochipMCP6S21-I/SN
MCP6S21 Series 5.5 V 12 MHz Single-Ended Rail-to-Rail I/O Low Gain PGA - SOIC-8
MicrochipMCP6V01-E/SN
MCP6V01 Series 5.5 V 1.3 MHz 300 uA Auto-Zeroed Operational Amplifier-SOIC-8
ROHS3Compliant EAR99 LM201A Tape & Reel (TR) op amp buffer circuit 5mm 0.075muA 2mV 1000kHz
ROHS3Compliant EAR99 MC34071 Tape & Reel (TR) op amp buffer circuit 5mm 0.7muA 5mV 4500kHz
Operational Amplifier, Single Supply 3.0 V to 44 V, Low Power, Single

Descriptions

Descriptions of Texas Instruments CLC446AJE-TR13 provided by its distributors.

Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tape & Reel (TR) op amp amplifier circuit 4.9mm 3muA -5V 550000kHz
IC OP AMP CURRENT FEEDBACK 8SOIC
IC OPAMP CFA 1 CIRCUIT 8SOIC
OPERATIONAL AMPLIFIER
-lifetime buys til 03/03

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.