Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi LM201ADR2G

ROHS3Compliant EAR99 LM201A Tape & Reel (TR) op amp buffer circuit 5mm 0.075muA 2mV 1000kHz
$ 0.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM201ADR2G.

HQonline

Datasheet7 pages14 years ago
Datasheet8 pages21 years ago

IHS

Newark

iiiC

Inventory History

3 month trend:
-2.33%

CAD Models

Download onsemi LM201ADR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.193
$ 0.222
Stock
7,027,769
245,426
Authorized Distributors
6
2
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
10 V/µs
10 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
-
-
Max Supply Voltage
22 V
22 V
Operating Supply Current
1.8 mA
1.8 mA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

ROHS3Compliant EAR99 LM201A Tin (Sn) op amp buffer circuit 5mm 0.075muA 2mV 1000kHz
Single Supply 3.0 V to 44 V Operational Amplifiers | IC OPAMP GP 1 CIRCUIT 8SOIC
ROHS3Compliant EAR99 LM301A Tin (Sn) op amp buffer circuit 5mm 0.03muA 7.5mV 1000kHz
Texas InstrumentsLF356M/NOPB
Op Amp, High Slew Rate, Low Noise, Single, SO-8,VS +/-16V, IS 5mA, PD 380mW, VOS 3mV
STMicroelectronicsUA741CDT
ROHS3Compliant EAR99 UA741 Tape & Reel (TR) op amp amplifier circuit 5mm 0.2muA 5mV 1000kHz
MicrochipMCP601-I/SN
IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of onsemi LM201ADR2G provided by its distributors.

ROHS3Compliant EAR99 LM201A Tape & Reel (TR) op amp buffer circuit 5mm 0.075muA 2mV 1000kHz
Operational Amplifier, Non-Compensated, Single TA= -25 to +85
LM Series 10 V/us 22 V SMT Non Compensated Single Operational Amplifier - SOIC-8
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO8
Precision Operational Amplifier
1MHz 30nA Single channel SOIC-8 Precision Op Amps ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd