Murata RDER71H472K0M1H03A

±10% 50V 4.7nF X7R Plugin, P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RDER71H472K0M1H03A.

TME

Datasheet23 pages4 years ago

Ciiva

Inventory History

3 month trend:
+35.70%

CAD Models

Download Murata RDER71H472K0M1H03A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.137
$ 0.145
Stock
25,665
4,748
Authorized Distributors
6
6
Capacitance
4.7 nF
4.7 nF
Dielectric
X7R
X7R
Mount
Through Hole
Through Hole
Case/Package
1610
1610
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
Height
2.5 mm
2.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2014-03-12
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Cap Ceramic 0.0047uF 50V X7R 10% Radial 2.5mm 125C Automotive Ammo
Multilayer Ceramic Capacitors MLCC - Leaded 4700pF 50volts X7R LS=5mm +/-10%
Yageo GroupC315C472K5R5TA
315 C 4.7NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELEC, +/-10%
Yageo GroupC317C472K5R5TA
317 C 4.7NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELEC, +/-10%
KYOCERA AVXSR155C472KAA
Cap Ceramic 0.0047uF 50V X7R 10% Radial 2.54mm 125°C Bulk
Cap Ceramic 0.0047uF 50V X7R 10% Radial 5mm 125C Bulk

Descriptions

Descriptions of Murata RDER71H472K0M1H03A provided by its distributors.

±10% 50V 4.7nF X7R Plugin,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
CAP CER 4700PF 50V X7R RADIAL / 4700 pF ±10% 50V Ceramic Capacitor X7R Radial
RDE Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm X7R 卤10% 4700pF
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount, 1610
Cap Ceramic 0.0047uF 50V X7R 10% Radial 5mm 125C Ammo
CAP, 4700PF, 50V, MLCC, RADIAL; Capacitance: 4700pF; Voltage Rating: 50V; Product Range: RDE Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: X7R; Lead Spacing: 5mm; Operating

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH