What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group C315C472K5R5TA

315 C 4.7NF Ceramic Multilayer Capacitor, 50 VDC, +125DEGC, X7R Dielec, +/-10%
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C315C472K5R5TA.

IHS

Datasheet19 pages2 years ago

element14 APAC

Farnell

Newark

Electro Sonic

Inventory History

3 month trend:
-2.62%

Alternate Parts

Price @ 1000
$ 0.073
$ 0.096
Stock
70,880
20,728
Authorized Distributors
6
3
Capacitance
4.7 nF
4.7 nF
Dielectric
X7R
X7R
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
Height
3.14 mm
3.14 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Yageo GroupC317C472K5R5TA
317 C 4.7NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELEC, +/-10%
Yageo GroupC317C472K1R5TA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount
Cap Ceramic 0.0047uF 50V X7R 10% Radial 5mm 125C Bulk
KYOCERA AVXSR071C472KARTR1
Cap Ceramic 0.0047uF 100V X7R 10% Radial 2.54mm 125°C T/R
Yageo GroupC322C472K1R5TA
RADIAL C 4.7NF CERAMIC MULTILAYER CAPACITOR,100V DC,+125C, X7R DIELECTRIC,+/-10%
KYOCERA AVXSR155C472KAA
Cap Ceramic 0.0047uF 50V X7R 10% Radial 2.54mm 125°C Bulk

Descriptions

Descriptions of Yageo Group C315C472K5R5TA provided by its distributors.

315 C 4.7NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELEC, +/-10%
Cap Ceramic 0.0047uF 50V X7R 10% Radial 2.54mm 125C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount
CERAMIC CAPACITOR 4700PF 50V X7R 10%, RADIAL
Rdl,conf,x7R,4700Pf,50V,10%,.15X.21,.1Ls,bulk,hazmat Rohs Compliant: Yes
CAP, 4700PF, 50V, MLCC, RADIAL; Capacitance: 4700pF; Voltage Rating: 50V; Product Range: Goldmax, 300 Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: X7R; Lead Spacing: 2.54m

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C315C472K5R5TA.