Murata RCE5C2A220J0DBH03A

Cap Ceramic 22pF 100V C0G 5% Radial 2.5mm 125C Automotive Ammo
$ 0.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RCE5C2A220J0DBH03A.

Future Electronics

Datasheet4 pages5 years ago

Ciiva

Arrow.cn

Inventory History

3 month trend:
-15.41%

CAD Models

Download Murata RCE5C2A220J0DBH03A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.172
$ 0.163
Stock
13,055
5,104
Authorized Distributors
6
6
Capacitance
22 pF
22 pF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
1410
1410
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Height
2.5 mm
2.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2014-03-12
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

RDE Series 4 x 3.5 x 2.5 mm 22 pF 100 V ±5 % C0G Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 2.2e-05uF, Through Hole Mount, 2010
±5% 100V 22pF C0G Plugin,P=2.5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Yageo GroupC315C220J1G5TA
Cap Ceramic 22pF 100V C0G 5% Radial 2.54mm 125C Extreme Low ESR Bulk
Yageo GroupC317C220J1G5TA
Cap Ceramic 22pF 100V C0G 5% Radial 5.08mm 125C Extreme Low ESR Bulk
Cap Ceramic 22pF 100V C0G 5% Radial 5.08mm 125C Extreme Low ESR T/R

Descriptions

Descriptions of Murata RCE5C2A220J0DBH03A provided by its distributors.

Cap Ceramic 22pF 100V C0G 5% Radial 2.5mm 125C Automotive Ammo
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 2.2e-05uF, Through Hole Mount, 1410
CAP CER 22PF 100V C0G/NP0 RADIAL
KV 22pF 100V 5% RM2,5 NP0 AECQ
22pF ¡À5% C0G(NP0) 100V 3.6mm*2.5mm*3.5mm
Cap, 22Pf, 100V, Mlcc, Radial; Capacitance:22Pf; Voltage Rating:100V; Product Range:Rce Series; Capacitance Tolerance:± 5%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:C0G/Np0; Lead Spacing:2.5Mm; Operating Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. RCE5C2A220J0DBH03A

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH