Murata RCER72A472K0M1H03A

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount, 1410
$ 0.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RCER72A472K0M1H03A.

Ciiva

Datasheet2 pages5 years ago
Datasheet4 pages6 years ago
Datasheet1 page6 years ago

Inventory History

3 month trend:
-1.40%

CAD Models

Download Murata RCER72A472K0M1H03A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.161
$ 0.164
$ 0.164
Stock
51,395
15,740
15,740
Authorized Distributors
6
4
4
Capacitance
4.7 nF
4.7 nF
4.7 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
1410
1410
1410
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2014-03-12
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Cap Ceramic 0.0047uF 100V X7R 10% Radial 5mm 125C Ammo
Cap Ceramic 0.0047uF 100V X7R 10% Radial 2.5mm 125C Ammo
Cap Ceramic 0.0047uF 100V X7R 10% Radial 2.5mm 125C Bulk
Yageo GroupC315C472K1R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 4700pF X7R 10% LS=2.54mm
Yageo GroupC322C472K1R5TA
RADIAL C 4.7NF CERAMIC MULTILAYER CAPACITOR,100V DC,+125C, X7R DIELECTRIC,+/-10%
Yageo GroupC317C472K1R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 4700pF X7R 10% LS=5.08mm

Descriptions

Descriptions of Murata RCER72A472K0M1H03A provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount, 1410
CAP CER 4700PF 100V X7R RADIAL
4.7nF ¡À10% X7R 100V 3.6mm*2.5mm*3.5mm
Radial RCE 100V 4700pF ±10% X7R
CAP, 4700PF, 100V, MLCC, RADIAL; Capacitance: 4700pF; Voltage Rating: 100V; Product Range: RCE Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: X7R; Lead Spacing: 5mm; Operati

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH