Murata RCER71H105K2A2H03B

Cap Ceramic 1uF 50V X7R 10% Radial 2.5mm 125C Automotive Bulk
$ 0.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RCER71H105K2A2H03B.

Ciiva

Datasheet2 pages5 years ago
Datasheet4 pages6 years ago
Datasheet1 page6 years ago

Arrow.cn

Inventory History

3 month trend:
+25.69%

CAD Models

Download Murata RCER71H105K2A2H03B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.235
$ 0.168
$ 0.168
Stock
16,989
97,401
97,401
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
2212
2212
2212
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
3.15 mm
3.15 mm
3.15 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

CAP CER 1UF 50V X7R RADIAL / 1 µF ±10% 50V Ceramic Capacitor X7R Radial
±10% 50V 1uF X7R Plugin,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 2212
Cap Ceramic 1uF 50V X7R 10% Radial 2.5mm 125C Tape and Box
卤10% 50V 1uF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Yageo GroupC330C105K5R5TA
C330 C 1UF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELEC, +/-10%

Descriptions

Descriptions of Murata RCER71H105K2A2H03B provided by its distributors.

Cap Ceramic 1uF 50V X7R 10% Radial 2.5mm 125C Automotive Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 2212
Cap, Mlcc, 1Uf, 50V, Radial Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. RCER71H105K2A2H03B
1¦ÌF ¡À10% X7R 50V 5.5mm*3.15mm*4mm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • RCER71H105K2A2H03B.