TDK FK11X7R1H105K

Cap Ceramic 1uF 50V X7R 10% Radial 2.5mm 125C Tape and Box
$ 0.206
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK11X7R1H105K.

IHS

Datasheet22 pages13 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK FK11X7R1H105K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.206
$ 0.175
$ 0.175
Stock
11,937
98,122
98,122
Authorized Distributors
1
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
X7R
-
-
Mount
Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
-
-
Height
7 mm
7 mm
7 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

CAP CER 1UF 50V X7R RADIAL / 1 µF ±10% 50V Ceramic Capacitor X7R Radial
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 2212
±10% 50V 1uF X7R Plugin,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
卤10% 50V 1uF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount
KYOCERA AVXSR305C105KAT
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 3015

Descriptions

Descriptions of TDK FK11X7R1H105K provided by its distributors.

Cap Ceramic 1uF 50V X7R 10% Radial 2.5mm 125C Tape and Box
FK CERAMIC CAPACITOR Radial Ceramic Capacitor 0.217Lx0.157W 5.50mmx4.00mm X7R ±10% 1muF
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 2216
SBU:Dip radial, T.C:X7R, Voltage:1H, Voltage (V):50, Cap Value:105, Tol.:+/-10%

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos