Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata RDER71H105K2M1H03A

±10% 50V 1uF X7R Plugin, P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
$ 0.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RDER71H105K2M1H03A.

TME

Datasheet23 pages4 years ago

Ciiva

Future Electronics

HQonline

Arrow.cn

Inventory History

3 month trend:
+11.47%

CAD Models

Download Murata RDER71H105K2M1H03A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.196
$ 0.234
$ 0.234
Stock
962,790
243,553
243,553
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
2212
2212
2212
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
3.15 mm
3.15 mm
3.15 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2014-03-12
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Cap Ceramic 1uF 50V X7R 10% Radial 2.5mm 125C Tape and Box
Cap Ceramic 1uF 50V X7R 10% Radial 5mm 125C Automotive Ammo
±10% 50V 1uF X7R Plugin,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
RCE Series 5.5 x 4 x 3.15 mm 1 uF 50 V ±10 % X7R Multilayer Ceramic Capacitor
卤10% 50V 1uF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Yageo GroupC330C105K5R5TA
C330 C 1UF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELEC, +/-10%

Descriptions

Descriptions of Murata RDER71H105K2M1H03A provided by its distributors.

±10% 50V 1uF X7R Plugin,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
CAP CER 1UF 50V X7R RADIAL / 1 µF ±10% 50V Ceramic Capacitor X7R Radial
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 2212
RDE Series 1 uF 50 V ±10 % Tolerance X7R Radial Multilayer Ceramic Capacitor
Cap Ceramic 1uF 50V X7R 10% Radial 5mm 125C Automotive Ammo
Cap, 1Uf, 50V, Mlcc, Radial; |Murata Manufacturing Co., Ltd. RDER71H105K2M1H03A
1μF ±10% X7R 50V DIP Through hole mounting 5.5mm*3.15mm*6mm
CAP, 1UF, 50V, MLCC, RADIAL; Capacitance:1µF; Voltage Rating:50V; Product Range:RDE Series; Capacitance Tolerance:± 10%; Capacitor Terminals:Radial

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH