Murata RCE5C2A270J0K1H03B

Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 2.7e-05uF, Through Hole Mount, 1410
$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RCE5C2A270J0K1H03B.

Geoflip

Datasheet4 pages5 years ago

Ciiva

Inventory History

3 month trend:
+80.33%

CAD Models

Download Murata RCE5C2A270J0K1H03B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.135
$ 0.117
$ 0.117
Stock
4,300
35,318
35,318
Authorized Distributors
4
6
6
Capacitance
27 pF
27 pF
27 pF
Dielectric
C0G
C0G
C0G
Mount
Through Hole
Through Hole
Through Hole
Case/Package
1410
1410
1410
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2014-03-12
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

RDE Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm C0G NP0 ±5% 27pF
RDE Radial Ceramic Capacitor 0.197Lx0.098W 5.00mmx2.50mm C0G NP0 ±5% 27pF
Cap Ceramic 27pF 100V C0G 5% Radial 5mm 125C Bulk
KYOCERA AVXSR151A270JAR
Cap Ceramic 27pF 100V C0G 5% Radial 2.54mm 125°C Bulk
KYOCERA AVXSR151A270JAA
Cap Ceramic 27pF 100V C0G 5% Radial 2.54mm 125°C Bulk
Yageo GroupC315C270J1G5TA
Cap Ceramic 27pF 100V C0G 5% Radial 2.54mm 125C Extreme Low ESR Bulk

Descriptions

Descriptions of Murata RCE5C2A270J0K1H03B provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 2.7e-05uF, Through Hole Mount, 1410
Cap Ceramic 27pF 100V C0G 5% Radial 5mm 125°C Bulk
Avnet Japan
27pF ¡À5% C0G(NP0) 100V 3.6mm*2.5mm*3.5mm
Cap, 27Pf, 100V, Mlcc, Radial; Capacitance:27Pf; Voltage Rating:100V; Product Range:Rce Series; Capacitance Tolerance:± 5%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:C0G/Np0; Lead Spacing:5Mm; Operating Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. RCE5C2A270J0K1H03B

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH