What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group C315C270J1G5TA

Cap Ceramic 27pF 100V C0G 5% Radial 2.54mm 125C Extreme Low ESR Bulk
$ 0.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C315C270J1G5TA.

IHS

Datasheet19 pages2 years ago

Farnell

Newark

Inventory History

3 month trend:
-7.94%

CAD Models

Download Yageo Group C315C270J1G5TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.104
$ 0.118
Stock
10,126
14,892
Authorized Distributors
6
2
Capacitance
27 pF
27 pF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
Radial
Dipped
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Height
3.14 mm
3.14 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-07-12
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupC317C270J2G5TA
GoldMax 300Comm C0G Radial Ceramic Capacitor 0.150Lx0.100W 3.81mmx2.54mm C0G NP0 ±5% 27pF
Yageo GroupC317C270J5G5TA
Cap Ceramic 27pF 50V C0G 5% Radial 5.08mm 125C Extreme Low ESR Bulk
KYOCERA AVXSR151A270JAR
Cap Ceramic 27pF 100V C0G 5% Radial 2.54mm 125°C Bulk
RDE Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm C0G NP0 ±5% 27pF
Cap Ceramic 27pF 100V C0G 5% Radial 5mm 125C Automotive Ammo
Cap Ceramic 27pF 100V C0G 5% Radial 2.5mm 125C Bulk

Descriptions

Descriptions of Yageo Group C315C270J1G5TA provided by its distributors.

Cap Ceramic 27pF 100V C0G 5% Radial 2.54mm 125C Extreme Low ESR Bulk
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Through Hole Mount
GoldMax 300Comm C0G CERAMIC CAPACITOR Radial Ceramic Capacitor 0.150Lx0.100W 3.81mmx2.54mm C0G NP0 ±5% 27pF
Rdl,conf,np0,27Pf,100V,5%,.15X.21,.1Ls,bulk,hazmat Rohs Compliant: Yes
CAP, 27PF, 100V, 5%, C0G/NP0; Capacitance: 27pF; Voltage Rating: 100V; Product Range: Goldmax, 300 Series; Capacitance Tolerance: ± 5%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: C0G / NP0; Lead Spacing: 2.5

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C315C270J1G5TA.