What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX SR151A270JAR

Cap Ceramic 27pF 100V C0G 5% Radial 2.54mm 125°C Bulk
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR151A270JAR.

IHS

Datasheet8 pages4 years ago

Newark

element14 APAC

Farnell

Future Electronics

Inventory History

3 month trend:
-9.61%

CAD Models

Download KYOCERA AVX SR151A270JAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

RDE Radial Ceramic Capacitor 0.197Lx0.098W 5.00mmx2.50mm C0G NP0 ±5% 27pF
Cap Ceramic 27pF 100V C0G 5% Radial 5mm 125C Bulk
RDE Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm C0G NP0 ±5% 27pF
KYOCERA AVXSR152A270JAR
Cap Ceramic 27pF 200V C0G 5% Radial 2.54mm 125°C Bulk
KYOCERA AVXSR152A270JARTR1
Cap Ceramic 27pF 200V C0G 5% Radial 2.54mm 125°C T/R
KYOCERA AVXSR152A270JAA
Cap Ceramic 27pF 200V C0G 5% Radial 2.54mm 125°C Bulk

Descriptions

Descriptions of KYOCERA AVX SR151A270JAR provided by its distributors.

Cap Ceramic 27pF 100V C0G 5% Radial 2.54mm 125°C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Through Hole Mount
SR Series 3.81 x 3.81 mm 27 pF 100 V ±5 % Tolerance C0G/NP0 Radial Lead/SkyCap®
CAPACITOR CERAMIC, RADIAL 27PF, 100V, 5%, C0G
CAPACITOR CERAMIC 27PF 100V, C0G, 5%, RA; CAPACITOR CERAMIC 27PF 100V, C0G, 5%, RAD; Product Range:AVX - SkyCap SR Series; Capacitance:27pF; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G / NP0; Voltage Rating:100V; Capacitor Terminals:Radial Leaded; No. of Pins:2

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR151A270JAR.