| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | PTFM04BH222Q2N34BS | 0 | 200 | 2h | ||||||||
| Microchip USA | PTFM04BH222Q2N34BS | 476 | 3500 | Bulk | 7d | |||||||
| Weyland Electronics Group Pte. Ltd. | PTFM04BH222Q2N34BS | 4,975 | 1 | Tape & Reel | 2h | |||||||
| Win Source | WS-PTFM04BH222Q2N34BS | 17,000 | 95 | 1h | ||||||||
| Aztech | PTFM04BH222Q2N34BS | 17,065 | 20h |
Download datasheets and manufacturer documentation for Murata PTFM04BH222Q2N34BS.
Download Murata PTFM04BH222Q2N34BS symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Murata PTFM04BH222Q2N34BS provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata PTFM04BH222Q2N34BS.