What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK B57164K222J

Epcos 2.2kOhms 450mW NTC Thermistor; 20s; 5.5 (Dia.) x 5mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B57164K222J.

_legacy Avnet

Datasheet24 pages17 years ago

RS (Formerly Allied Electronics)

Mouser

DigiKey

Inventory History

3 month trend:
-20.06%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

NTCLE100E3 Series 2.2 kOhm ±3 % 3977 K Radial Through Hole NTC Thermistor
NTC Thermistor, 2200ohm, Through Hole Mount
NTC-Resistor wired up [BC Components] NTCLE100E3202JB0 NTC-Resistor wired up
Thermistor NTC 2K Ohm 2% 2-Pin Radial 3528K -4 to -3.5 Bulk
Thermistor NTC 2.2KOhm 3% 2-Pin Bulk

Descriptions

Descriptions of TDK B57164K222J provided by its distributors.

Epcos 2.2kOhms 450mW NTC Thermistor; 20s; 5.5 (Dia.) x 5mm
Thermistor NTC 2.2K Ohm 5% 2-Pin Radial 3900K >= -3.5 Bulk Automotive
NTC Thermistor, 2200ohm, Through Hole Mount
NTC THERMISTOR 2.2K OHM 5% DISC
Thermistor Resistance technical notation: 2K2 Temperature range: -55 ... 125 °C Dimensions: ø 5.5 mm x 5 mm Thermal time constant: 20 s IEC-climate category: 55/125/21 Pitch: 5 mm Resistance @ 25°C: 2.2 kOhm W 25/100 value: 3900 K

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57164-K222-J
  • B57164K 222J