What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay NTCLE100E3222JB0

NTC THERMISTOR NTC Thermistor, 2200ohm, Through Hole Mount
$ 0.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay NTCLE100E3222JB0.

IHS

Datasheet17 pages5 years ago

Newark

element14 APAC

TME

Future Electronics

Inventory History

3 month trend:
-21.54%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

NTC Thermistor, 2200ohm, Through Hole Mount
Thermistor NTC 2K Ohm 3% 2-Pin Radial 3528K -4 to -3.5 Box

Descriptions

Descriptions of Vishay NTCLE100E3222JB0 provided by its distributors.

NTC THERMISTOR NTC Thermistor, 2200ohm, Through Hole Mount
NTCLE100E3 Series 2.2 kOhm ±5 % 3977 K Radial Through Hole NTC Thermistor
NTC-Resistor wired up [BC Components] NTCLE100E3222JB0 NTC-Resistor wired up
THERM NTC 2.2KOHM 3977K BEAD / NTC Thermistor 2.2k Bead
THERMISTOR, NTC; Thermistor Type:NTC; Resistance:2.2kohm; Thermistor Tolerance:-5% to +5%; Beta Value (K):3977K; Thermistor Case Style:Radial Leaded; No. of Pins:2; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Beta Value Lower Limit Temperature:25°C; External Depth:3mm; External Length / Height:4mm; External Width:3.5mm; Lead Length:17mm; Lead Spacing:2.54mm; Operating Temperature Range:-40°C to +125°C; Package / Case:Radial; Resistance Temperature:25°C; Resistance Tolerance:± 5%; Resistance Tolerance +:5%; Resistance Tolerance -:5%; Series:23816; Temperature Upper Limit Beta Value:85°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric