
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-8498-1-ND | 48 | 1 | Cut Tape | ||||||||
| CoreStaff | ST42572020 | 2,810 | 1 | 8h | ||||||||
| Arrow Electronics | PRF18BA471QB5RB | 65 | 1 | |||||||||
| TTI | PRF18BA471QB5RB | 0 | 4K | Tape & Reel | 16h | |||||||
| Future Electronics | PRF18BA471QB5RB | 0 | 4K | Tape & Reel |
Download datasheets and manufacturer documentation for Murata PRF18BA471QB5RB.
Download Murata PRF18BA471QB5RB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Murata PRF18BA471QB5RB provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata PRF18BA471QB5RB.