TDK B59641A95A62

Thermistor PTC 470 Ohm 50% 2-Pin 0603 Surface Mount Solder Pad T/R Automotive
$ 0.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B59641A95A62.

IHS

Datasheet35 pages6 years ago

RS (Formerly Allied Electronics)

Newark

Farnell

_legacy Avnet

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2010-01-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Thermistor NTC 470 Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3693K Paper T/R
Thermistor PTC 470 Ohm 50% 2-Pin 0603 Surface Mount Solder Pad T/R Automotive
Thermistor NTC 470 Ohm 3% 2-Pin 0603 Surface Mount Solder Pad 3693K Paper T/R
Thermistor PTC 470 Ohm 50% 2-Pin 0603 Surface Mount Solder Pad T/R Automotive
Thermistor PTC 470 Ohm 50% 2-Pin 0603 Surface Mount Solder Pad Paper T/R
Thermistor PTC 470 Ohm 50% 2-Pin 0603 Surface Mount Solder Pad T/R Automotive

Descriptions

Descriptions of TDK B59641A95A62 provided by its distributors.

Thermistor PTC 470 Ohm 50% 2-Pin 0603 Surface Mount Solder Pad T/R Automotive
PTC Limit Temperature Sensors (Sensor), Sensing Temperature (Nom)=95(°C), Rated resistance (Nom)=470Ω
Thermistor PTC 470Ohm 50% 2-Pin 0603 Cardboard T/R
EPCOS B59641A95A62 THERMISTOR, PTC, 0603, 95C, 5C
470¦¸ ¡À50% 0603 1.6mm*800¦Ìm*800¦Ìm
卤50% 470惟 0603 PTC Thermistors ROHS
Thermistors; PTC 470 Ohms; Tol 50%; 95C
THERMISTOR, PTC, 0603, 95°C, ±5°C
THERMISTOR PTC 470 OHM 50% 0603
PTC Thermistor, 470ohm, Surface Mount
PTC THERMISTOR A 641A 95A 62, TAPE & REEL

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B59641A 95A 62
  • B59641A0095A062
  • B59641A95A62.