Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata PRF18BE471QB5RB

Thermistor PTC 470 Ohm 50% 2-Pin 0603 Surface Mount Solder Pad Paper T/R
$ 0.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata PRF18BE471QB5RB.

IHS

Datasheet3 pages4 years ago

Farnell

element14 APAC

_legacy Avnet

Ciiva

Inventory History

3 month trend:
-18.11%

CAD Models

Download Murata PRF18BE471QB5RB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2008-08-26
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Thermistor NTC 470 Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3693K Paper T/R
Thermistor PTC 470 Ohm 50% 2-Pin 0603 Surface Mount Solder Pad T/R Automotive
Thermistor PTC 470 Ohm 50% 2-Pin 0603 Surface Mount Solder Pad T/R Automotive
Thermistor PTC 470 Ohm 50% 2-Pin 0603 Surface Mount Solder Pad T/R Automotive
Thermistor NTC 470 Ohm 3% 2-Pin 0603 Surface Mount Solder Pad 3693K Paper T/R
Thermistor PTC 470 Ohm 50% 2-Pin 0603 Surface Mount Solder Pad T/R

Descriptions

Descriptions of Murata PRF18BE471QB5RB provided by its distributors.

Thermistor PTC 470 Ohm 50% 2-Pin 0603 Surface Mount Solder Pad Paper T/R
THERMISTOR PTC 470 OHM 50% 0603 / PTC Thermistor 470 Ohms 0603 (1608 Metric)
PRF Series 0603 470 Ohm Posistor-Overheat Sensing Chip PTC Thermistor
POSISTOR, 0603, 85°, 5%; Zero Power Resistance at 25°C: 470ohm; Thermistor Mounting: SMD; Product Range: POSISTOR PRF18 Series; Operating Voltage Max: 32VDC; Applications: Overheat Sensing; Operating Temperature Min: -20°C; Operating Temperature Max: 110°C; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019); Operating Temperature Range: -20°C to +110°C; Resistance: 470ohm; Thermistor Case Style: 0603 [1608 Metric]; Thermistor Tolerance: -50% to +50%; Thermistor Type: PTC

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH