Coilcraft 0603CS-22NXJLU

General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603CS-22NXJLU.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

CAD Models

Download Coilcraft 0603CS-22NXJLU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.45
$ 0.45
Stock
33,402
166,071
166,071
Authorized Distributors
2
1
1
Inductance
22 nH
22 nH
22 nH
Tolerance
5 %
5 %
5 %
Current Rating
700 mA
-
-
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
190 mΩ
190 mΩ
190 mΩ
Q Factor
38
38
38
Test Frequency
250 MHz
250 MHz
250 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Wirewound 0.022uH 5% 250MHz 38Q-Factor Alumina 0.7A 0.22Ohm DCR 0603 T/R
General Purpose Inductor, 0.022uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Wirewound 0.022uH 5% 250MHz 38Q-Factor Ceramic 0.49A 0.19Ohm DCR 0603 T/R
Wirewound Inductor, 22 nH, 0.22 ohm, 2.6 GHz, 500 mA, 0805 [2012 Metric], AISC-0805 Series

Descriptions

Descriptions of Coilcraft 0603CS-22NXJLU provided by its distributors.

General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
RF inductor, ceramic core, 5% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Active Contains Lead Fixed Inductor 125C 3GHz 190mOhm 22nH
Surface Mount High Frequency Inductor, AEC-Q200 0603CS Series, 22 nH, 5%, 0603 [1608 Metric] RoHS Compliant: Yes
Inductor RF Chip Unshielded Wirewound 0.022uH 5% 250MHz 38Q-Factor Ceramic 0.7A 0.19Ohm DCR 0603 Automotive T/R / 0603CS Chip Inductors, 26 values, 10 of each
INDUCTOR, 22NH, 5%, 3GHZ, RF, SMD; Inductance: 22nH; Product Range: 0603CS Series; DC Current Rating: 700mA; High Frequency Inductor Case: 0603 [1608 Metric]; Induc; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603CS22NXJLU