Murata LQW18ANR16J00D

Inductor RF Chip Wirewound 160nH 5% 100MHz 32Q-Factor 150mA 2.1Ohm DCR 0603 Paper T/R
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18ANR16J00D.

_legacy Avnet

Datasheet4 pages14 years ago
Datasheet4 pages17 years ago

Ciiva

Geoflip

Arrow.cn

Inventory History

3 month trend:
+21.64%

CAD Models

Download Murata LQW18ANR16J00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.064
$ 0.079
Stock
98,568
30,175
Authorized Distributors
6
4
Inductance
160 nH
160 nH
Tolerance
5 %
5 %
Current Rating
150 mA
150 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
2.1 Ω
2.1 Ω
Q Factor
32
32
Test Frequency
150 MHz
150 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-03-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Fixed Inductor 0402 160nH ±5% 150mA 3.8Ω 500MHz 8@100MHz
General Purpose Inductor, 0.16uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Multi-Layer 150nH 5% 100MHz 8Q-Factor Air 140mA 2.99Ohm DCR 0402 Paper T/R
General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
TAIYO YUDENHK1005R15J-TV
Ind High Frequency Chip Multi-Layer 150nH 5% 100MHz 8Q-Factor Ceramic 140mA 0402 Paper T/R

Descriptions

Descriptions of Murata LQW18ANR16J00D provided by its distributors.

Inductor RF Chip Wirewound 160nH 5% 100MHz 32Q-Factor 150mA 2.1Ohm DCR 0603 Paper T/R
General Purpose Inductor, 0.16uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Fixed Inductor 0603 160nH ±5% 150mA 2.1Ω 1.35GHz 32@150MHz
Inductor, 160Nh, 1.35Ghz, 0.15A, 0603 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQW18ANR16J00D
100MHz 1.35GHz 150mA 32@150MHz 160nH 2.1¦¸ ¡À5% 0603 1.6mm*800¦Ìm*1mm
Murata 160 nH 0603 (1608M), Idc 150mA, Rdc 2.1¦¸, 1.6 x 0.8 x 0.8mm
Fixed Inductors 0603 160nH +/-5% DCR 2.10ohm
LQW18 0603 (1608Metric) 0.063Lx0.031W 1.60mmx0.80mm 160nH
INDUCTOR, 160NH, 1.35GHZ, 0.15A, 0603;
IND, 160NH, 2.10 OHM, 0.15A, 0603
150mA 160nH ±5% 0603 Power Inductors ROHS
Murata LQW18ANR16J00D 巻線チップインダクタ

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH