TDK MLG1005SR16JT000

General Purpose Inductor, 0.16uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005SR16JT000.

IHS

Datasheet13 pages3 years ago

TDK

Inventory History

3 month trend:
-0.21%

CAD Models

Download TDK MLG1005SR16JT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.051
$ 0.063
Stock
231,270
130,340
Authorized Distributors
5
4
Inductance
160 nH
160 nH
Tolerance
5 %
5 %
Current Rating
150 mA
150 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
3.8 Ω
3.8 Ω
Q Factor
8
8
Test Frequency
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-02-06
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENHK1005R15J-TV
Ind High Frequency Chip Multi-Layer 150nH 5% 100MHz 8Q-Factor Ceramic 140mA 0402 Paper T/R
Inductor RF Chip Multi-Layer 150nH 5% 100MHz 8Q-Factor Air 140mA 2.99Ohm DCR 0402 Paper T/R
TAIYO YUDENHK1005R15J-T
General Purpose Inductor, 0.15uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
General Purpose Inductor, 0.16uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.16uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.16uH, 5%, 1 Element, Ceramic-Core, SMD, 0201

Descriptions

Descriptions of TDK MLG1005SR16JT000 provided by its distributors.

General Purpose Inductor, 0.16uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
FIXED IND 160NH 150MA 3.8OHM SMD / 160 nH Unshielded Multilayer Inductor 150 mA 3.8Ohm Max 0402 (1005 Metric)
Ind High Frequency Chip Unshielded Multi-Layer 160nH 5% 100MHz 8Q-Factor Ceramic 150mA 0402 Punched Paper T/R
100MHz 500MHz 150mA 8@100MHz 160nH 3.8¦¸ ¡À5% 0402 1mm*500¦Ìm*550¦Ìm
MLG 0402 (1005Metric) 0.039Lx0.020W 1.00mmx0.50mm 160nH
FIXED IND 160NH 150MA 3.8OHM SMD
SMD / SMT Inductors (Coils), L=160nH, L x W x T :
150mA 160nH 卤5% 3.8惟 0402 Inductors (SMD) ROHS
INDUCTOR, 160NH, 500MHZ, 0402;
-/Tape And Reel Rohs Compliant: Yes |Tdk MLG1005SR16JT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos