Murata LQW18ANR12J0ZD

General Purpose Inductor, 0.12uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18ANR12J0ZD.

Ciiva

Datasheet3 pages5 years ago
Datasheet4 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Inventory History

3 month trend:
-36.99%

CAD Models

Download Murata LQW18ANR12J0ZD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.071
$ 0.062
Stock
46,957
634,857
Authorized Distributors
6
6
Inductance
120 nH
120 nH
Tolerance
5 %
5 %
Current Rating
180 mA
180 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.3 Ω
1.3 Ω
Q Factor
32
32
Test Frequency
150 MHz
150 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQW18ANR12J0ZD provided by its distributors.

General Purpose Inductor, 0.12uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Inductor RF Chip Unshielded Wirewound 0.12uH 5% 100MHz 32Q-Factor Non Magnetic 0.18A 1.3Ohm DCR 0603 T/R Automotive AEC-Q200
100MHz 1.6GHz 180mA 32@150MHz 120nH 1.3¦¸ ¡À5% 0603 1.6mm*800¦Ìm*1mm
ROHS3Compliant Wirewound Active ONE SURFACE Wirewound Inductor -55C~125C 1.6GHz 1.3Ohm Max 120nH
INDUCTOR, 120NH, 1.6GHZ, 0.18A, 0603;
FIXED IND 120NH 180MA 1.3OHM SMD

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH