Murata LQW18AN82NG80D

General Purpose Inductor, 0.082uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18AN82NG80D.

Ciiva

Datasheet4 pages5 years ago
Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages6 years ago

Geoflip

Arrow.cn

Future Electronics

Inventory History

3 month trend:
-0.91%

CAD Models

Download Murata LQW18AN82NG80D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.081
$ 0.11
Stock
15,334
147,526
Authorized Distributors
6
6
Inductance
82 nH
82 nH
Tolerance
2 %
2 %
Current Rating
550 mA
550 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
500 mΩ
500 mΩ
Q Factor
34
34
Test Frequency
150 MHz
150 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-02-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 0.075uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
General Purpose Inductor, 0.078uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
General Purpose Inductor, 0.083uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
General Purpose Inductor, 0.082uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Wirewound 0.082uH 2% 150MHz 50Q-Factor Ceramic 0.4A 0.42Ohm DCR 0805 T/R
Ind Chip Unshielded Wirewound 82nH 2% 150MHz 34Q-Factor Ceramic 300mA 0603 T/R

Descriptions

Descriptions of Murata LQW18AN82NG80D provided by its distributors.

General Purpose Inductor, 0.082uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Inductor RF Chip Unshielded Wirewound 0.082uH 2% 100MHz 34Q-Factor Non Magnetic 0.55A 0.5Ohm DCR 0603 T/R
Fixed Inductor 0603 82nH ±2% 550mA 500mΩ 2.23GHz 34@150MHz
100MHz 2.23GHz 550mA 34@150MHz 82nH 500m¦¸ ¡À2% 0603 1.65mm*990¦Ìm*1mm
LQW18 0603 (1608Metric) 0.063Lx0.031W 1.60mmx0.80mm 82nH
INDUCTOR, 82NH, 2.23GHZ, 0.55A, 0603;
FIXED IND 82NH 550MA 0.5OHM SMD

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH