What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LQW18ANR10G80D

General Purpose Inductor, 0.1uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18ANR10G80D.

Geoflip

Datasheet13 pages5 years ago

Ciiva

Arrow.cn

Inventory History

3 month trend:
-31.49%

CAD Models

Download Murata LQW18ANR10G80D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.08
$ 0.111
Stock
103,971
229,633
Authorized Distributors
6
6
Inductance
100 nH
100 nH
Tolerance
2 %
2 %
Current Rating
490 mA
490 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
630 mΩ
630 mΩ
Q Factor
34
34
Test Frequency
150 MHz
150 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 0.091uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Inductor RF Chip Wirewound 91nH 2% 100MHz 34Q-Factor 230mA 640mOhm DCR 0603 Paper T/R
General Purpose Inductor, 0.1uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Wirewound 0.1uH 2% 150MHz 50Q-Factor Ceramic 0.4A 0.46Ohm DCR 0805 T/R
General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0402

Descriptions

Descriptions of Murata LQW18ANR10G80D provided by its distributors.

General Purpose Inductor, 0.1uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Inductor RF Chip Unshielded Wirewound 0.1uH 2% 100MHz 34Q-Factor Non Magnetic 0.49A 0.63Ohm DCR 0603 T/R
100MHz 1.75GHz 490mA 34@150MHz 100nH 630m¦¸ ¡À2% 0603 1.6mm*800¦Ìm*1mm
LQW18 0603 (1608Metric) 0.063Lx0.031W 1.60mmx0.80mm 100nH
INDUCTOR, 100NH, 1.75GHZ, 0.49A, 0603;
FIXED IND 100NH 490MA 0.63OHM SM

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH