
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | LQW18AN30NJ80D | 0 | 4K | 16h | ||||||||
| Avnet | LQW18AN30NJ80D | 0 | 4K | 5h | ||||||||
| Arrow Electronics | LQW18AN30NJ80D | 0 | 4K | |||||||||
| Farnell | LQW18AN30NJ80D | 0 | 4K | Tape & Reel | 3h | |||||||
| QUARKTWIN TECHNOLOGY LTD | LQW18AN30NJ80D | Contact | >1wk |
Download Murata LQW18AN30NJ80D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: