Murata LQW18AN28NJ80D

General Purpose Inductor, 0.028uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18AN28NJ80D.

Ciiva

Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages6 years ago
Datasheet3 pages6 years ago

Geoflip

CAD Models

Download Murata LQW18AN28NJ80D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.082
$ 0.107
Stock
1
15,374
Authorized Distributors
3
4
Inductance
28 nH
28 nH
Tolerance
5 %
5 %
Current Rating
1.2 A
1.2 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
98 mΩ
98 mΩ
Q Factor
40
40
Test Frequency
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 0.027uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Ind Chip Wirewound 27nH 5% 100MHz 50Q-Factor Ceramic 1A 1206 T/R
Ind Chip Wirewound 27nH 5% 100MHz 50Q-Factor Ceramic 1A 1210 T/R
General Purpose Inductor, 0.03uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Inductor RF Chip Wirewound 27nH 5% 100MHz 42Q-Factor 590mA 116mOhm DCR 0603 Paper T/R
Ind Chip Wirewound 27nH 5% 250MHz 75Q-Factor Ceramic 1.3A 0805 T/R

Descriptions

Descriptions of Murata LQW18AN28NJ80D provided by its distributors.

General Purpose Inductor, 0.028uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Ind Chip Wirewound 28nH 5% 0603 Paper T/R
FIXED IND 28NH 1.2A 0.098OHM SMD
INDUCTOR, 28NH, 3.6GHZ, 1.2A, 0603;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH