Murata LQW18AN30NG80D

General Purpose Inductor, 0.03uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18AN30NG80D.

Ciiva

Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages6 years ago
Datasheet3 pages6 years ago

Geoflip

Arrow.cn

Future Electronics

Inventory History

3 month trend:
-26.47%

CAD Models

Download Murata LQW18AN30NG80D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.081
$ 0.111
Stock
23,826
31,542
Authorized Distributors
6
6
Inductance
30 nH
30 nH
Tolerance
2 %
2 %
Current Rating
1.1 A
1.1 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
120 mΩ
120 mΩ
Q Factor
40
40
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-02-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 0.033uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
General Purpose Inductor, 0.028uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Inductor RF Chip Wirewound 33nH 2% 100MHz 40Q-Factor 420mA 230mOhm DCR 0603 Paper T/R
General Purpose Inductor, 0.03uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Wirewound 0.033uH 2% 50MHz 60Q-Factor Ceramic 1A 0.14Ohm DCR 1008 T/R
ROHS3Compliant Multilayer Active 2013 Multilayer Inductor -55C~125C 1.6GHz 1.5Ohm Max 33nH

Descriptions

Descriptions of Murata LQW18AN30NG80D provided by its distributors.

General Purpose Inductor, 0.03uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Inductor RF Chip Unshielded Wirewound 0.03uH 2% 100MHz 40Q-Factor Non Magnetic 1.1A 0.12Ohm DCR 0603 T/R
100MHz 2.88GHz 1.1A 40@250MHz 30nH 120m¦¸ ¡À2% 0603 1.6mm*800¦Ìm*1mm
LQW18 0603 (1608Metric) 0.063Lx0.031W 1.60mmx0.80mm 30nH
FIXED IND 30NH 1.1A 120 MOHM SMD
INDUCTOR, 30NH, 2.88GHZ, 1.1A, 0603;
Fixed Inductors 1.65x0.99mm 30nH 1100mA+/-2%

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH