TDK MHQ1005P30NGTD25

General Purpose Inductor, 0.03uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MHQ1005P30NGTD25.

IHS

Datasheet17 pages3 years ago

TDK

TME

CAD Models

Download TDK MHQ1005P30NGTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.104
$ 0.118
$ 0.118
Stock
24,984
63,798
63,798
Authorized Distributors
3
6
6
Inductance
30 nH
30 nH
30 nH
Tolerance
2 %
2 %
2 %
Current Rating
220 mA
220 mA
220 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
1.3 Ω
1.3 Ω
1.3 Ω
Q Factor
20
20
20
Test Frequency
100 MHz
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Wirewound 30nH 2% 100MHz 25Q-Factor 270mA 580mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 33nH 2% 100MHz 25Q-Factor 260mA 630mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 30nH 2% 100MHz 40Q-Factor 420mA 230mOhm DCR 0603 Paper T/R
Inductor RF Wirewound 0.033uH 2% 50MHz 60Q-Factor Ceramic 1A 0.14Ohm DCR 1008 T/R
Inductor RF Wirewound 0.033uH 2% 250MHz 40Q-Factor Ceramic 0.47A 0.21Ohm DCR 0603 T/R
General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 0805

Descriptions

Descriptions of TDK MHQ1005P30NGTD25 provided by its distributors.

General Purpose Inductor, 0.03uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
Fixed Inductors IND 0402 30nH S-HQ AEC Q200 RF IND
FIXED IND 30NH 220MA 1.3 OHM SMD
SMD / SMT Inductors (Coils), L=30nH, L x W x T :
220mA 30nH 卤2% 800m惟 0402 Inductors (SMD) ROHS
-/Tape And Reel |Tdk MHQ1005P30NGTD25

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos