TDK MHQ1005P33NGT000

ROHS3Compliant Multilayer Active 2013 Multilayer Inductor -55C~125C 1.6GHz 1.5Ohm Max 33nH
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MHQ1005P33NGT000.

IHS

Datasheet17 pages3 years ago

ODG (Origin Data Global)

Newark

TME

Inventory History

3 month trend:
+4.59%

Alternate Parts

Price @ 1000
$ 0.076
$ 0.104
$ 0.104
Stock
368,224
116,244
116,244
Authorized Distributors
6
3
3
Inductance
33 nH
33 nH
33 nH
Tolerance
2 %
2 %
2 %
Current Rating
220 mA
220 mA
220 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
1.5 Ω
1.5 Ω
1.5 Ω
Q Factor
20
20
20
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-02-07
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Wirewound 33nH 2% 100MHz 25Q-Factor 260mA 630mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 36nH 2% 100MHz 25Q-Factor 260mA 630mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 30nH 2% 100MHz 25Q-Factor 270mA 580mOhm DCR 0402 Paper T/R
Inductor RF Wirewound 0.033uH 2% 50MHz 60Q-Factor Ceramic 1A 0.14Ohm DCR 1008 T/R
Inductor RF Wirewound 0.033uH 2% 250MHz 40Q-Factor Ceramic 0.47A 0.21Ohm DCR 0603 T/R
General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 0805

Descriptions

Descriptions of TDK MHQ1005P33NGT000 provided by its distributors.

ROHS3Compliant Multilayer Active 2013 Multilayer Inductor -55C~125C 1.6GHz 1.5Ohm Max 33nH
INDUCTOR FOR HIGH FREQUENCY CIRCUIT General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
Inductor High Frequency Chip Unshielded Multi-Layer 0.033uH 2% 100MHz 20Q-Factor Ceramic 0.22A 1.5Ohm DCR 0402 T/R
100MHz 1.6GHz 220mA 20@250MHz 33nH 1.5¦¸ ¡À2% 0402 1mm*600¦Ìm*600¦Ìm
FIXED IND 33NH 220MA 1.5 OHM SMD
SMD / SMT Inductors (Coils), L=33nH, L x W x T :
220mA 33nH 卤2% 1.5惟 0402 Inductors (SMD) ROHS
-/Tape And Reel Rohs Compliant: Yes |Tdk MHQ1005P33NGT000

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos